Loctite Loctite 5940 Black Sealant Paste 100 ml Tube

RS Stock No.: 423-6786Brand: LoctiteManufacturers Part No.: 229227
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Loctite

Colour

Black

Sealant Type

Silicone Sealant

Application

Sealing

Package Size

100 ml

Package Type

Tube

Minimum Operating Temperature

-60°C

Food Processing Safe

No

Maximum Operating Temperature

+250°C

Chemical Type

Acetoxy

Physical Properties

High Elongation, High Tensile Strength, Shore Hardness

Trade Name

Loctite 5940

Product Form

Paste

Operating Temperature Range

-60 → +250 °C

Country of Origin

Italy

Product details

Superflex Silicone Sealant

High-grade silicone
Bonds and seals most materials
Will cure through 6mm of volume
Forms permanent flexible waterproof seal

You may be interested in
Stock information temporarily unavailable.

BD 8.354

BD 8.354 Each (Exc. Vat)

BD 9.189

BD 9.189 Each (inc. VAT)

Loctite Loctite 5940 Black Sealant Paste 100 ml Tube

BD 8.354

BD 8.354 Each (Exc. Vat)

BD 9.189

BD 9.189 Each (inc. VAT)

Loctite Loctite 5940 Black Sealant Paste 100 ml Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 8.354
6 - 14BD 8.030
15+BD 7.992
You may be interested in

Technical Document

Specifications

Brand

Loctite

Colour

Black

Sealant Type

Silicone Sealant

Application

Sealing

Package Size

100 ml

Package Type

Tube

Minimum Operating Temperature

-60°C

Food Processing Safe

No

Maximum Operating Temperature

+250°C

Chemical Type

Acetoxy

Physical Properties

High Elongation, High Tensile Strength, Shore Hardness

Trade Name

Loctite 5940

Product Form

Paste

Operating Temperature Range

-60 → +250 °C

Country of Origin

Italy

Product details

Superflex Silicone Sealant

High-grade silicone
Bonds and seals most materials
Will cure through 6mm of volume
Forms permanent flexible waterproof seal

You may be interested in