Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Loctite 595 Transparent Sealant Paste 100 ml Tube

RS Stock No.: 423-6758Brand: LoctiteManufacturers Part No.: 229293
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Loctite

Colour

Transparent

Sealant Type

Silicone Sealant

Application

Sealing

Package Size

100 ml

Package Type

Tube

Minimum Operating Temperature

-60°C

Food Processing Safe

No

Maximum Operating Temperature

+250°C

Chemical Type

Acetoxy

Physical Properties

High Elongation, High Tensile Strength, Shore Hardness

Trade Name

595

Product Form

Paste

Operating Temperature Range

-60 → +250 °C

Country of Origin

Italy

Product details

Superflex Silicone Sealant

High-grade silicone
Bonds and seals most materials
Will cure through 6mm of volume
Forms permanent flexible waterproof seal

Stock information temporarily unavailable.

BD 10.571

BD 10.571 Each (Exc. Vat)

BD 11.628

BD 11.628 Each (inc. VAT)

Loctite 595 Transparent Sealant Paste 100 ml Tube

BD 10.571

BD 10.571 Each (Exc. Vat)

BD 11.628

BD 11.628 Each (inc. VAT)

Loctite 595 Transparent Sealant Paste 100 ml Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 10.571
6 - 14BD 10.318
15+BD 10.274

Technical Document

Specifications

Brand

Loctite

Colour

Transparent

Sealant Type

Silicone Sealant

Application

Sealing

Package Size

100 ml

Package Type

Tube

Minimum Operating Temperature

-60°C

Food Processing Safe

No

Maximum Operating Temperature

+250°C

Chemical Type

Acetoxy

Physical Properties

High Elongation, High Tensile Strength, Shore Hardness

Trade Name

595

Product Form

Paste

Operating Temperature Range

-60 → +250 °C

Country of Origin

Italy

Product details

Superflex Silicone Sealant

High-grade silicone
Bonds and seals most materials
Will cure through 6mm of volume
Forms permanent flexible waterproof seal