Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite 5367 White Sealant Paste 310 ml Cartridge

RS Stock No.: 258-5957Brand: LoctiteManufacturers Part No.: 5367, 310ML
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Loctite

Colour

White

Sealant Type

Silicone Sealant

Application

Bonding

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+250°C

Food Processing Safe

No

Chemical Type

Acetoxy

Trade Name

5367

Product Form

Paste

Operating Temperature Range

-60 → +250 °C

Country of Origin

Italy

Product details

Sealing compound, LOCTITE® 5367

Acetoxy-based, permanently elastic, temperature-resistant adhesive and sealant
For joining glass, metals, ceramic and almost all plastics
Dispensing gun for 310 ml cartridge, see order no. 174-791

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Loctite 5367 White Sealant Paste 310 ml Cartridge

P.O.A.

Loctite 5367 White Sealant Paste 310 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical Document

Specifications

Brand

Loctite

Colour

White

Sealant Type

Silicone Sealant

Application

Bonding

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+250°C

Food Processing Safe

No

Chemical Type

Acetoxy

Trade Name

5367

Product Form

Paste

Operating Temperature Range

-60 → +250 °C

Country of Origin

Italy

Product details

Sealing compound, LOCTITE® 5367

Acetoxy-based, permanently elastic, temperature-resistant adhesive and sealant
For joining glass, metals, ceramic and almost all plastics
Dispensing gun for 310 ml cartridge, see order no. 174-791

You may be interested in