Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite Loctite 222 Purple Threadlocking Adhesive, 10 ml, 6 h Cure Time

RS Stock No.: 514-509Brand: LoctiteManufacturers Part No.: 267358
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 222

Application

Threadlocking

Threadlocking Strength

Low

Cure Time

6 h

Anaerobic

Yes

Colour

Purple

Product Form

Liquid

Package Type

Bottle

Package Size

10 ml

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +150 °C

Chemical Composition

Methacrylate

Special Features

Anaerobic

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite Loctite 222 Purple Threadlocking Adhesive, 10 ml, 6 h Cure Time

P.O.A.

Loctite Loctite 222 Purple Threadlocking Adhesive, 10 ml, 6 h Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 222

Application

Threadlocking

Threadlocking Strength

Low

Cure Time

6 h

Anaerobic

Yes

Colour

Purple

Product Form

Liquid

Package Type

Bottle

Package Size

10 ml

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +150 °C

Chemical Composition

Methacrylate

Special Features

Anaerobic

Country of Origin

Ireland