Technical Document
Specifications
Brand
LoctiteTrade Name
Loctite 290
Application
Threadlocking
Material Compatibility
Metal
Threadlocking Strength
Medium High
Cure Time
24 h
Anaerobic
Yes
Colour
Green
Product Form
Liquid
Package Type
Bottle
Package Size
10 ml
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Viscosity Description
Low Viscosity
Odour
Characteristic
Specific Gravity
1.08
Special Features
Anaerobic
Operating Temperature Range
-55 → +150 °C
Viscosity Measurement
20 → 55mPa/s
Chemical Composition
Dimethacrylate Ester
Country of Origin
Ireland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 14 | P.O.A. |
15+ | P.O.A. |
Technical Document
Specifications
Brand
LoctiteTrade Name
Loctite 290
Application
Threadlocking
Material Compatibility
Metal
Threadlocking Strength
Medium High
Cure Time
24 h
Anaerobic
Yes
Colour
Green
Product Form
Liquid
Package Type
Bottle
Package Size
10 ml
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Viscosity Description
Low Viscosity
Odour
Characteristic
Specific Gravity
1.08
Special Features
Anaerobic
Operating Temperature Range
-55 → +150 °C
Viscosity Measurement
20 → 55mPa/s
Chemical Composition
Dimethacrylate Ester
Country of Origin
Ireland