Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite 542 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle

RS Stock No.: 496-035Brand: LoctiteManufacturers Part No.: 267431
brand-logo
View all in Pipe Sealants

Technical Document

Specifications

Brand

Loctite

Application

Thread Sealing

Colour

Brown

Maximum Operating Temperature

+150°C

Strength

Medium

Minimum Operating Temperature

-55°C

Package Size

50 ml

Product Form

Liquid

Trade Name

Loctite 542

Package Type

Bottle

Special Features

Anaerobic

Operating Temperature Range

-55 → +150 °C

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite 542 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle

P.O.A.

Loctite 542 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.

Technical Document

Specifications

Brand

Loctite

Application

Thread Sealing

Colour

Brown

Maximum Operating Temperature

+150°C

Strength

Medium

Minimum Operating Temperature

-55°C

Package Size

50 ml

Product Form

Liquid

Trade Name

Loctite 542

Package Type

Bottle

Special Features

Anaerobic

Operating Temperature Range

-55 → +150 °C

Country of Origin

Ireland