Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Loctite 55 Pipe & Thread Sealant for Thread Sealing 150 m Tin

RS Stock No.: 369-4737Brand: LoctiteManufacturers Part No.: 32560
brand-logo
View all in Pipe Sealants

Technical Document

Specifications

Brand

Loctite

Application

Thread Sealing

Package Size

150 m

Trade Name

Loctite 55

Package Type

Tin

Country of Origin

Ireland

Product details

Loctite 55 Pipe Sealing Cord

Alternative to pastes, hemp and PTFE tape
Seals domestic and industrial pipe threads
Suitable for use on portable water systems up to 82°C
Certified to ANSI/NSF standard 61
Steam compatibility 130°C @ 25psi
WRC listed and meets BS6920
Corgi approved for use with gas fittings
Available in 50m and 160m lengths

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Loctite 55 Pipe & Thread Sealant for Thread Sealing 150 m Tin

P.O.A.

Loctite 55 Pipe & Thread Sealant for Thread Sealing 150 m Tin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Loctite

Application

Thread Sealing

Package Size

150 m

Trade Name

Loctite 55

Package Type

Tin

Country of Origin

Ireland

Product details

Loctite 55 Pipe Sealing Cord

Alternative to pastes, hemp and PTFE tape
Seals domestic and industrial pipe threads
Suitable for use on portable water systems up to 82°C
Certified to ANSI/NSF standard 61
Steam compatibility 130°C @ 25psi
WRC listed and meets BS6920
Corgi approved for use with gas fittings
Available in 50m and 160m lengths

You may be interested in