Technical Document
Specifications
Brand
LoctiteApplication
Thread Sealing
Colour
Brown
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Package Size
10 ml
Product Form
Liquid
Trade Name
Loctite 542
Package Type
Bottle
Operating Temperature Range
-55 → +150 °C
Viscosity Measurement
400<arrow/>800
Chemical Composition
Dimethacrylate Ester
Specific Gravity
1.06
Special Features
Anaerobic
Country of Origin
Ireland
Product details
Loctite 542 Thread Sealant
Loctite 542 is a medium strength, fast curing thread sealant designed for use with metal threads in pneumatic and hydraulic pipes and fittings. Loctite 542 cures in the absence of air between close fitting metal surfaces and prevents loosening and leakage caused by shock and vibration. Once applied to the part Loctite 542 will not run as it is thixotropic, meaning it maintains its viscosity in static conditions. Loctite 542 thread sealant can be applied on any size pipe fitting and can seal to the burst strength of most piping systems
What is a Thread Sealant?
A thread sealant is used to seal and secure plugs pipes and fittings and fill spaces between threaded metal parts.
What Are The Benefits of a Thread Sealant?
A thread sealant, once it hardens or cures helps to prevent and stop leakages. Thread sealant also provides corrosion protection for the thread
Features and Benefits of Loctite 542
Fast curing
Single component and quick and easy to apply
Produces an instant low-pressure seal
Provides resistance to vibration and shock loads
Resistant to fuel, oil and hydraulic fluids
Applications
Loctite 542 hydraulic thread sealant is suitable for use in hydraulic and pneumatic installations, connections on machine tools, automotive vehicles, heavy plant equipment and small fittings
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 14 | P.O.A. |
15+ | P.O.A. |
Technical Document
Specifications
Brand
LoctiteApplication
Thread Sealing
Colour
Brown
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Package Size
10 ml
Product Form
Liquid
Trade Name
Loctite 542
Package Type
Bottle
Operating Temperature Range
-55 → +150 °C
Viscosity Measurement
400<arrow/>800
Chemical Composition
Dimethacrylate Ester
Specific Gravity
1.06
Special Features
Anaerobic
Country of Origin
Ireland
Product details
Loctite 542 Thread Sealant
Loctite 542 is a medium strength, fast curing thread sealant designed for use with metal threads in pneumatic and hydraulic pipes and fittings. Loctite 542 cures in the absence of air between close fitting metal surfaces and prevents loosening and leakage caused by shock and vibration. Once applied to the part Loctite 542 will not run as it is thixotropic, meaning it maintains its viscosity in static conditions. Loctite 542 thread sealant can be applied on any size pipe fitting and can seal to the burst strength of most piping systems
What is a Thread Sealant?
A thread sealant is used to seal and secure plugs pipes and fittings and fill spaces between threaded metal parts.
What Are The Benefits of a Thread Sealant?
A thread sealant, once it hardens or cures helps to prevent and stop leakages. Thread sealant also provides corrosion protection for the thread
Features and Benefits of Loctite 542
Fast curing
Single component and quick and easy to apply
Produces an instant low-pressure seal
Provides resistance to vibration and shock loads
Resistant to fuel, oil and hydraulic fluids
Applications
Loctite 542 hydraulic thread sealant is suitable for use in hydraulic and pneumatic installations, connections on machine tools, automotive vehicles, heavy plant equipment and small fittings