Technical Document
Specifications
Brand
LoctiteTrade Name
601
Application
Retaining
Anaerobic
Yes
Colour
Green
Chemical Ingredients
Methacrylate
Product Form
Liquid
Package Type
Bottle
Package Size
50 ml
Cure Time
25 min
Strength
High
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Chemical Composition
Methacrylate
Operating Temperature Range
-55 → +150 °C
Country of Origin
Ireland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 14 | P.O.A. |
15+ | P.O.A. |
Technical Document
Specifications
Brand
LoctiteTrade Name
601
Application
Retaining
Anaerobic
Yes
Colour
Green
Chemical Ingredients
Methacrylate
Product Form
Liquid
Package Type
Bottle
Package Size
50 ml
Cure Time
25 min
Strength
High
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Chemical Composition
Methacrylate
Operating Temperature Range
-55 → +150 °C
Country of Origin
Ireland