Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Loctite Pink Tapered Dispensing Tip, 20 Gauge

RS Stock No.: 256-4960Brand: LoctiteManufacturers Part No.: 88662
brand-logo
View all in Dispensing Tips

Technical Document

Specifications

Brand

Loctite

Model Number

97223

Series

Conical

Type

Tapered

Gauge

20

For Use With

Luer Lok Style Syringes

Inner Diameter

0.61 mm

Colour

Pink

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Loctite Pink Tapered Dispensing Tip, 20 Gauge

P.O.A.

Loctite Pink Tapered Dispensing Tip, 20 Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Model Number

97223

Series

Conical

Type

Tapered

Gauge

20

For Use With

Luer Lok Style Syringes

Inner Diameter

0.61 mm

Colour

Pink

Country of Origin

United States