Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Loctite Loctite 248 Blue Threadlocking Adhesive, 19 g

RS Stock No.: 243-2650Brand: LoctiteManufacturers Part No.: LOCTITE 248 19G EGFD
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 248

Application

Threadlocking

Material Compatibility

Aluminium, Brass, Stainless Steel, Steel

Acrylic Type

Acrylic

Colour

Blue

Package Size

19 g

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Loctite Loctite 248 Blue Threadlocking Adhesive, 19 g

P.O.A.

Loctite Loctite 248 Blue Threadlocking Adhesive, 19 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 248

Application

Threadlocking

Material Compatibility

Aluminium, Brass, Stainless Steel, Steel

Acrylic Type

Acrylic

Colour

Blue

Package Size

19 g

Country of Origin

United States