Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite Red 510 Retaining Compound Dimethacrylate Ester 250 ml

RS Stock No.: 253-7819Brand: LoctiteManufacturers Part No.: LOCTITE 510 TTL 250ML EGFD
brand-logo
View all in Retaining Compounds

Technical Document

Specifications

Brand

Loctite

Trade Name

510

Application

Gasketing

Anaerobic

Yes

Colour

Red

Chemical Ingredients

Dimethacrylate Ester

Package Size

250 ml

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite Red 510 Retaining Compound Dimethacrylate Ester 250 ml

P.O.A.

Loctite Red 510 Retaining Compound Dimethacrylate Ester 250 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

510

Application

Gasketing

Anaerobic

Yes

Colour

Red

Chemical Ingredients

Dimethacrylate Ester

Package Size

250 ml

Country of Origin

Ireland