Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Loctite Loctite 5400 Thread lock, 50 ml

RS Stock No.: 244-2016Brand: LoctiteManufacturers Part No.: LOCTITE 5400 ACC50ML
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Acrylic Adhesive

Trade Name

LOCTITE 5400

Application

Thread Sealing

Material Compatibility

Metal

Colour

Yellow

Acrylic Type

Acrylic

Package Size

50 ml

Country of Origin

Ireland

You may be interested in
Stock information temporarily unavailable.

BD 23.898

BD 23.898 Each (Exc. Vat)

BD 26.288

BD 26.288 Each (inc. VAT)

Loctite Loctite 5400 Thread lock, 50 ml

BD 23.898

BD 23.898 Each (Exc. Vat)

BD 26.288

BD 26.288 Each (inc. VAT)

Loctite Loctite 5400 Thread lock, 50 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Acrylic Adhesive

Trade Name

LOCTITE 5400

Application

Thread Sealing

Material Compatibility

Metal

Colour

Yellow

Acrylic Type

Acrylic

Package Size

50 ml

Country of Origin

Ireland

You may be interested in