Technical Document
Specifications
Brand
LoctiteApplication
Drums, In-Plant Utilities, LPG Lines, Natural Line, Oil Lines, Pneumatics, Pumps, Steam Systems, Tanks, Water Lines
Colour
White
Maximum Operating Temperature
130°C
Minimum Operating Temperature
-55°C
Package Size
160 mm
Package Type
Container
Operating Temperature Range
-55 → +130 °C
Specific Gravity
1.25
Chemical Composition
Polyamide
Country of Origin
Italy
BD 9.880
BD 9.880 Each (Exc. Vat)
BD 10.868
BD 10.868 Each (inc. VAT)
1
BD 9.880
BD 9.880 Each (Exc. Vat)
BD 10.868
BD 10.868 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 9.880 |
6 - 14 | BD 9.650 |
15+ | BD 9.597 |
Technical Document
Specifications
Brand
LoctiteApplication
Drums, In-Plant Utilities, LPG Lines, Natural Line, Oil Lines, Pneumatics, Pumps, Steam Systems, Tanks, Water Lines
Colour
White
Maximum Operating Temperature
130°C
Minimum Operating Temperature
-55°C
Package Size
160 mm
Package Type
Container
Operating Temperature Range
-55 → +130 °C
Specific Gravity
1.25
Chemical Composition
Polyamide
Country of Origin
Italy