Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite Green 638 High Strength, Retaining Compound Methacrylate Liquid Bottle 250 ML, -25 → 200 °C

RS Stock No.: 287-5644Brand: LoctiteManufacturers Part No.: LOCTITE 638 BO250ML EGFD
brand-logo
View all in Retaining Compounds

Technical Document

Specifications

Brand

Loctite

Trade Name

638

Application

Retaining

Anaerobic

Yes

Colour

Green

Chemical Ingredients

Methacrylate

Product Form

Liquid

Package Type

Bottle

Package Size

250 ml

Strength

High

Operating Temperature Range

-25 → 200 °C

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite Green 638 High Strength, Retaining Compound Methacrylate Liquid Bottle 250 ML, -25 → 200 °C

P.O.A.

Loctite Green 638 High Strength, Retaining Compound Methacrylate Liquid Bottle 250 ML, -25 → 200 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

638

Application

Retaining

Anaerobic

Yes

Colour

Green

Chemical Ingredients

Methacrylate

Product Form

Liquid

Package Type

Bottle

Package Size

250 ml

Strength

High

Operating Temperature Range

-25 → 200 °C

Country of Origin

Ireland