Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite LOCTITE STYCAST 2651-40 W1, 5gal Gold Epoxy Potting Compound 5 gal

RS Stock No.: 284-6028Brand: LoctiteManufacturers Part No.: LOCTITE STYCAST 2651-40 W1, 5gal
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite STYCAST 2651-40 W1

Product Material

Epoxy

Package Type

Tin

Package Size

5 gal

Colour

Gold

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

Loctite LOCTITE STYCAST 2651-40 W1, 5gal Gold Epoxy Potting Compound 5 gal

P.O.A.

Loctite LOCTITE STYCAST 2651-40 W1, 5gal Gold Epoxy Potting Compound 5 gal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite STYCAST 2651-40 W1

Product Material

Epoxy

Package Type

Tin

Package Size

5 gal

Colour

Gold

Country of Origin

Belgium