Technical Document
Specifications
Brand
LoctiteThermal Conductivity
3.4W/m·K
Material
Silicone
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
United States
Stock information temporarily unavailable.
BD 120.632
BD 120.632 Each (Exc. Vat)
BD 132.695
BD 132.695 Each (inc. VAT)
Loctite Silicone Thermal Grease, 3.4W/m·K
1
BD 120.632
BD 120.632 Each (Exc. Vat)
BD 132.695
BD 132.695 Each (inc. VAT)
Loctite Silicone Thermal Grease, 3.4W/m·K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LoctiteThermal Conductivity
3.4W/m·K
Material
Silicone
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
United States