Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite Yellow Sealant 150 ml Bottle

RS Stock No.: 267-6214Brand: LoctiteManufacturers Part No.: SICOMET HI-SPEED BS AE150ML
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Loctite

Colour

Yellow

Sealant Type

Adhesive Sealant

Application

Sealing

Package Size

150 ml

Package Type

Bottle

Minimum Operating Temperature

-4°C

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Loctite Yellow Sealant 150 ml Bottle

P.O.A.

Loctite Yellow Sealant 150 ml Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Colour

Yellow

Sealant Type

Adhesive Sealant

Application

Sealing

Package Size

150 ml

Package Type

Bottle

Minimum Operating Temperature

-4°C

Country of Origin

Netherlands