Loctite PU 6700 Adhesive

RS Stock No.: 244-2037Brand: LoctiteManufacturers Part No.: TEROSON PU 6700 DC 50ML
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Polyurethane Adhesive

Trade Name

TEROSON PU 6700

Application

Bonding

Material Compatibility

Metals, Plastic

Colour

Beige, Black

Acrylic Type

PUR

Country of Origin

Germany

Stock information temporarily unavailable.

BD 27.060

BD 27.060 Each (Exc. Vat)

BD 29.766

BD 29.766 Each (inc. VAT)

Loctite PU 6700 Adhesive

BD 27.060

BD 27.060 Each (Exc. Vat)

BD 29.766

BD 29.766 Each (inc. VAT)

Loctite PU 6700 Adhesive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Polyurethane Adhesive

Trade Name

TEROSON PU 6700

Application

Bonding

Material Compatibility

Metals, Plastic

Colour

Beige, Black

Acrylic Type

PUR

Country of Origin

Germany