Logitech C930e USB 2.0 2.07MP 30fps Webcam, 1980x1080
Technical Document
Specifications
Brand
LogitechModel
C930e
Maximum Resolution
1980x1080
Built-In Microphone
Yes
Connection Type
USB 2.0
Effective Pixels
2.07MP
Frame Rate
30fps
Distrelec Product Id
30008334
Country of Origin
China
BD 49.902
BD 49.902 Each (Exc. Vat)
BD 54.892
BD 54.892 Each (inc. VAT)
1
BD 49.902
BD 49.902 Each (Exc. Vat)
BD 54.892
BD 54.892 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LogitechModel
C930e
Maximum Resolution
1980x1080
Built-In Microphone
Yes
Connection Type
USB 2.0
Effective Pixels
2.07MP
Frame Rate
30fps
Distrelec Product Id
30008334
Country of Origin
China