Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Logitech M220 3 Button Wireless Optical Mouse Black, Grey

RS Stock No.: 125-4260Brand: LogitechManufacturers Part No.: 910-004881
brand-logo
View all in Mice

Technical Document

Specifications

Model

M220

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black, Grey

Dimensions

99 x 60 x 39mm

Height

39mm

Length

99mm

Width

60mm

Country of Origin

China

Product details

Logitech M220 SILENT Mouse

Logitech M220 Silent Mice have the same click feel without the click noise - over 90% noise reduction. Durable, high performance feet quietly glide over the desktop. A smooth scroll wheel completes the silent experience. Silent Mice eliminate excess noise while protecting the health and productivity of everyone

Connection Type: 2.4 GHz wireless connection
Wireless range: 10 m
Power: On/off switch
Battery Details: 1 x AA
Logitech Advanced Optical Tracking
Sensor resolution: 1000 dpi
Scroll Wheel: Yes, 2D, optical
Number of buttons: 3
Standard and Special Buttons: Middle click

System Requirements:

Windows 10 or later, Windows 8, Windows RT, Windows 7
Mac OS X 10.5 or later
Chrome OS
Linux Kernel 2.6+2
USB connection: available USB port required

Supplied with

M220 Mouse
N receiver
1 AA battery (pre-installed)
User documentation

Stock information temporarily unavailable.

P.O.A.

Logitech M220 3 Button Wireless Optical Mouse Black, Grey

P.O.A.

Logitech M220 3 Button Wireless Optical Mouse Black, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

M220

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black, Grey

Dimensions

99 x 60 x 39mm

Height

39mm

Length

99mm

Width

60mm

Country of Origin

China

Product details

Logitech M220 SILENT Mouse

Logitech M220 Silent Mice have the same click feel without the click noise - over 90% noise reduction. Durable, high performance feet quietly glide over the desktop. A smooth scroll wheel completes the silent experience. Silent Mice eliminate excess noise while protecting the health and productivity of everyone

Connection Type: 2.4 GHz wireless connection
Wireless range: 10 m
Power: On/off switch
Battery Details: 1 x AA
Logitech Advanced Optical Tracking
Sensor resolution: 1000 dpi
Scroll Wheel: Yes, 2D, optical
Number of buttons: 3
Standard and Special Buttons: Middle click

System Requirements:

Windows 10 or later, Windows 8, Windows RT, Windows 7
Mac OS X 10.5 or later
Chrome OS
Linux Kernel 2.6+2
USB connection: available USB port required

Supplied with

M220 Mouse
N receiver
1 AA battery (pre-installed)
User documentation