Logitech Black Wireless USB Numeric Keypad

RS Stock No.: 521-550Brand: LogitechManufacturers Part No.: 920-002338
View all in Numeric Keypads

Technical Document

Specifications

Keypad Type

Numeric

Wired/Wireless

Wireless

Connection Type

USB

Number of Keys

21

Colour

Black

Product details

Logitech Cordless NumberPad

Providing easy number entry for your notebook, the Cordless NumberPad gives you instant access to applications, plus shortcut keys for faster Excel operations.

Cordless number pad simplifies figure work on your notebook
2.4GHz wireless technology ensures seamless operation
Receiver snaps in the pad when not in use
No software to install or configure
Up to 6 months battery life
USB interface

You may be interested in
Cherry Grey Wired USB Numeric Keypad
BD 37.116Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Logitech Black Wireless USB Numeric Keypad

P.O.A.

Logitech Black Wireless USB Numeric Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cherry Grey Wired USB Numeric Keypad
BD 37.116Each (Exc. Vat)

Technical Document

Specifications

Keypad Type

Numeric

Wired/Wireless

Wireless

Connection Type

USB

Number of Keys

21

Colour

Black

Product details

Logitech Cordless NumberPad

Providing easy number entry for your notebook, the Cordless NumberPad gives you instant access to applications, plus shortcut keys for faster Excel operations.

Cordless number pad simplifies figure work on your notebook
2.4GHz wireless technology ensures seamless operation
Receiver snaps in the pad when not in use
No software to install or configure
Up to 6 months battery life
USB interface

You may be interested in
Cherry Grey Wired USB Numeric Keypad
BD 37.116Each (Exc. Vat)