Logitech K120 Wired USB Keyboard, QWERTZ (German), Black

Technical Document
Specifications
Brand
LogitechWired/Wireless
Wired
Model
K120
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTZ (German)
Colour
Black
Built-In USB Hub
No
Dimensions
450 x 155 x 23.5mm
Height
23.5mm
Width
450mm
Depth
155mm
Multimedia Keys
No
Country of Origin
China
Product details
Logitech Keyboard K120
The Logitech Keyboard K120 for Business is the budget-friendly keyboard thats built to last. Youll enjoy a comfortable and quiet typing experience thanks to the low-profile keys that barely make a sound, and standard layout with full-size F-keys and number pad
Virtually silent, low-profile keys
Industry standard layout with full-size F-keys and number pad
Sleek, thin profile keyboard with a spill-resistant design*
Plug-and-play USB connection
Bold, bright white characters
Sturdy, adjustable tilt legs
Curved space bar
System Requirements:
Windows-based PC
Windows® XP, Windows Vista® or Windows® 7
USB port
Linux®
Linux® kernel 2.6+
USB port
BD 13.024
BD 13.024 Each (Exc. Vat)
BD 14.326
BD 14.326 Each (inc. VAT)
1
BD 13.024
BD 13.024 Each (Exc. Vat)
BD 14.326
BD 14.326 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LogitechWired/Wireless
Wired
Model
K120
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTZ (German)
Colour
Black
Built-In USB Hub
No
Dimensions
450 x 155 x 23.5mm
Height
23.5mm
Width
450mm
Depth
155mm
Multimedia Keys
No
Country of Origin
China
Product details
Logitech Keyboard K120
The Logitech Keyboard K120 for Business is the budget-friendly keyboard thats built to last. Youll enjoy a comfortable and quiet typing experience thanks to the low-profile keys that barely make a sound, and standard layout with full-size F-keys and number pad
Virtually silent, low-profile keys
Industry standard layout with full-size F-keys and number pad
Sleek, thin profile keyboard with a spill-resistant design*
Plug-and-play USB connection
Bold, bright white characters
Sturdy, adjustable tilt legs
Curved space bar
System Requirements:
Windows-based PC
Windows® XP, Windows Vista® or Windows® 7
USB port
Linux®
Linux® kernel 2.6+
USB port