Logitech Wired USB Keyboard, Nordic, Black

RS Stock No.: 795-0898Brand: LogitechManufacturers Part No.: 920-005216Distrelec Article No.: 30256105
brand-logo
View all in Keyboards

Technical Document

Specifications

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

Nordic

Colour

Black

Built-In USB Hub

No

Multimedia Keys

No

Distrelec Product Id

30256105

Country of Origin

China

Product details

Logitech® Keyboard K280e

The Logitech corded keyboard K280e provides businesses the perfect balance of quality and value. With a reinforced, spill-resistant chassis and low-profile keys designed to withstand up to 10 million keystrokes, the K280e can handle years of heavy office use

Heavy-duty reinforced chassis
Full-size, comfortable palm rest
Spill-resistant design
Modern, elegant profile
Nearly-silent, low-profile keys with smooth action typing
Keys designed to withstand up to 10 million keystrokes
Full-size keyboard layout with shortcut keys
High-quality, padded key prints with UV coating
Tilt legs
LED notification center
USB plug-and-play simplicity

Stock information temporarily unavailable.

BD 23.644

BD 23.644 Each (Exc. Vat)

BD 26.008

BD 26.008 Each (inc. VAT)

Logitech Wired USB Keyboard, Nordic, Black

BD 23.644

BD 23.644 Each (Exc. Vat)

BD 26.008

BD 26.008 Each (inc. VAT)

Logitech Wired USB Keyboard, Nordic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

Nordic

Colour

Black

Built-In USB Hub

No

Multimedia Keys

No

Distrelec Product Id

30256105

Country of Origin

China

Product details

Logitech® Keyboard K280e

The Logitech corded keyboard K280e provides businesses the perfect balance of quality and value. With a reinforced, spill-resistant chassis and low-profile keys designed to withstand up to 10 million keystrokes, the K280e can handle years of heavy office use

Heavy-duty reinforced chassis
Full-size, comfortable palm rest
Spill-resistant design
Modern, elegant profile
Nearly-silent, low-profile keys with smooth action typing
Keys designed to withstand up to 10 million keystrokes
Full-size keyboard layout with shortcut keys
High-quality, padded key prints with UV coating
Tilt legs
LED notification center
USB plug-and-play simplicity