Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Logitech 960 Black Wired USB A On Ear Headset

RS Stock No.: 880-1432Brand: LogitechManufacturers Part No.: 981-000100Distrelec Article No.: 13050096
brand-logo
View all in Headphones

Technical Document

Specifications

Headphone Type

On Ear Headset

Wired/Wireless

Wired

Connectivity

USB A

Colour

Black

Cable Length

2.4m

Model

960

Distrelec Product Id

13050096

Country of Origin

China

Product details

Logitech® PC Headset 960 USB

Enjoy superior digital audio quality in comfort. The Logitech® PC Headset 960 USB features a comfortable, adjustable and lightweight headband designed for comfort even when wearing it for prolonged periods. Convenient in-line controls allow easy adjustment of the volume and microphone mute; the LED indicator activates when mute is enabled. The noise-canceling microphone filters unwanted background noise, and can be adjusted to the optimal position for clearer conversations. The boom microphone rotates out of the way when not in use. Set-up is easy and fast; simply plug in the USB connector

Stylish, adjustable over-the-head design for a comfortable fit that won’t slip off
Ultra-soft earpad, flexible and lightweight design ensures all-day comfort
USB cable for simple, plug-and-play connectivity
djustable boom microphone for precise positioning
Microphone mute indicator light tells you when mute is enabled
Advanced digital USB delivers superior stereo sound quality

Headphone: 20 - 20,000 Hz
Microphone: 100 - 16,000 Hz
Microphone sensitivity: -44dBV/PA +/-3dB
Cable length: 8 feet
In-line volume control position: 80cm (2.6ft) to headset

Compatible with all major PC calling applications including Skype®, Windows Live™, Yahoo!® and AIM®

You may be interested in
Stock information temporarily unavailable.

BD 22.808

BD 22.808 Each (Exc. Vat)

BD 25.089

BD 25.089 Each (inc. VAT)

Logitech 960 Black Wired USB A On Ear Headset

BD 22.808

BD 22.808 Each (Exc. Vat)

BD 25.089

BD 25.089 Each (inc. VAT)

Logitech 960 Black Wired USB A On Ear Headset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Headphone Type

On Ear Headset

Wired/Wireless

Wired

Connectivity

USB A

Colour

Black

Cable Length

2.4m

Model

960

Distrelec Product Id

13050096

Country of Origin

China

Product details

Logitech® PC Headset 960 USB

Enjoy superior digital audio quality in comfort. The Logitech® PC Headset 960 USB features a comfortable, adjustable and lightweight headband designed for comfort even when wearing it for prolonged periods. Convenient in-line controls allow easy adjustment of the volume and microphone mute; the LED indicator activates when mute is enabled. The noise-canceling microphone filters unwanted background noise, and can be adjusted to the optimal position for clearer conversations. The boom microphone rotates out of the way when not in use. Set-up is easy and fast; simply plug in the USB connector

Stylish, adjustable over-the-head design for a comfortable fit that won’t slip off
Ultra-soft earpad, flexible and lightweight design ensures all-day comfort
USB cable for simple, plug-and-play connectivity
djustable boom microphone for precise positioning
Microphone mute indicator light tells you when mute is enabled
Advanced digital USB delivers superior stereo sound quality

Headphone: 20 - 20,000 Hz
Microphone: 100 - 16,000 Hz
Microphone sensitivity: -44dBV/PA +/-3dB
Cable length: 8 feet
In-line volume control position: 80cm (2.6ft) to headset

Compatible with all major PC calling applications including Skype®, Windows Live™, Yahoo!® and AIM®

You may be interested in