Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Longs Run Back Plug-In Time Switch 230 V ac

RS Stock No.: 301-2208Brand: LongsManufacturers Part No.: TCS40
View all in Time Switches

Technical Document

Specifications

Brand

Longs

Supply Voltage

230 V ac

Segment Length

5 min

Height

135mm

Depth

60mm

Memory Spaces

1

Country of Origin

Hong Kong

Product details

Safety Economy – TCS40

A count down type for use in standard BS 1363 mains socket
Supply Voltage range of 220-240V(ac).
Timer set in 5 minute increments (5, 10, 15 etc.) up to 40 minutes
Switches appliances off after the set time has elapsed

Run Back

You may be interested in
Timeguard Digital Plug In Timer
BD 14.744Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Longs Run Back Plug-In Time Switch 230 V ac

P.O.A.

Longs Run Back Plug-In Time Switch 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Timeguard Digital Plug In Timer
BD 14.744Each (Exc. Vat)

Technical Document

Specifications

Brand

Longs

Supply Voltage

230 V ac

Segment Length

5 min

Height

135mm

Depth

60mm

Memory Spaces

1

Country of Origin

Hong Kong

Product details

Safety Economy – TCS40

A count down type for use in standard BS 1363 mains socket
Supply Voltage range of 220-240V(ac).
Timer set in 5 minute increments (5, 10, 15 etc.) up to 40 minutes
Switches appliances off after the set time has elapsed

Run Back

You may be interested in
Timeguard Digital Plug In Timer
BD 14.744Each (Exc. Vat)