Technical Document
Specifications
Brand
LorlinContact Configuration
SPST
Contact Current Rating
150 mA @ 50 V
Number of Switch Positions
16
Number of Contacts
1
Voltage Rating
250 V ac, 250V dc
Output Coding
Hexadecimal
Depth
27.5mm
Width
27.5mm
Diameter
27.5mm
Dimensions
27.5 (Dia.) x 64.1mm
Mounting Type
PCB
Mounting Hole Size
27.5mm
Terminal Type
Through Hole
Application
Electromechanical
Case Material
Polyamide
Contact Material
Gold Plated Silver
Height
64.1mm
Minimum Operating Temperature
-30°C
Mechanical Life
10000Operations
Maximum Operating Temperature
+85°C
Actuator Colour
Black
Country of Origin
United Kingdom
Product details
Binary Coded Rotary Switch - BCK & BCKS (IP65) Series
Lorlin BCK and IP65 sealed BCKS binary coded rotary switches. These panel mount, binary coded rotary switches have silver plated contacts and are available with an option of adjustable rotation limit stops (restricts number of positions) or non stop continuous rotation.
Features and Benefits:
• Contacts rated 150mA @ 50Vac/dc
• PCB terminals
• Proof voltage 250Vac
• UL-VO rated 27.5mm diameter body
• Binary coded hexadecimal, code 033
• 22.5º indexing
• Adjustable stop and continuous rotation options
• Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread
BD 4.202
BD 4.202 Each (Exc. Vat)
BD 4.622
BD 4.622 Each (inc. VAT)
1
BD 4.202
BD 4.202 Each (Exc. Vat)
BD 4.622
BD 4.622 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 4.202 |
50 - 99 | BD 3.768 |
100 - 249 | BD 3.344 |
250+ | BD 2.920 |
Technical Document
Specifications
Brand
LorlinContact Configuration
SPST
Contact Current Rating
150 mA @ 50 V
Number of Switch Positions
16
Number of Contacts
1
Voltage Rating
250 V ac, 250V dc
Output Coding
Hexadecimal
Depth
27.5mm
Width
27.5mm
Diameter
27.5mm
Dimensions
27.5 (Dia.) x 64.1mm
Mounting Type
PCB
Mounting Hole Size
27.5mm
Terminal Type
Through Hole
Application
Electromechanical
Case Material
Polyamide
Contact Material
Gold Plated Silver
Height
64.1mm
Minimum Operating Temperature
-30°C
Mechanical Life
10000Operations
Maximum Operating Temperature
+85°C
Actuator Colour
Black
Country of Origin
United Kingdom
Product details
Binary Coded Rotary Switch - BCK & BCKS (IP65) Series
Lorlin BCK and IP65 sealed BCKS binary coded rotary switches. These panel mount, binary coded rotary switches have silver plated contacts and are available with an option of adjustable rotation limit stops (restricts number of positions) or non stop continuous rotation.
Features and Benefits:
• Contacts rated 150mA @ 50Vac/dc
• PCB terminals
• Proof voltage 250Vac
• UL-VO rated 27.5mm diameter body
• Binary coded hexadecimal, code 033
• 22.5º indexing
• Adjustable stop and continuous rotation options
• Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread