Lorlin, 3 Position 4PST Rotary Switch, 150 mA@ 250 V ac, Solder Tab

RS Stock No.: 320-708Brand: LorlinManufacturers Part No.: CK1032Distrelec Article No.: 13549086
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

4PST

Contact Current Rating

150 mA@ 250 V ac

Number of Switch Positions

3

Number of Contacts

4

Voltage Rating

250 V ac, 250V dc

Depth

27.5mm

Width

27.5mm

Mounting Type

Panel Mount

Terminal Type

Solder Tab

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Plated Brass

Height

71.1mm

Distrelec Product Id

13549086

Country of Origin

United Kingdom

Product details

Midget Wafer Switch 6mm Spindle - CK Series

A selection of Lorlin CK rotary switches with various switch configurations.

Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.705

BD 1.705 Each (Exc. Vat)

BD 1.875

BD 1.875 Each (inc. VAT)

Lorlin, 3 Position 4PST Rotary Switch, 150 mA@ 250 V ac, Solder Tab

BD 1.705

BD 1.705 Each (Exc. Vat)

BD 1.875

BD 1.875 Each (inc. VAT)

Lorlin, 3 Position 4PST Rotary Switch, 150 mA@ 250 V ac, Solder Tab
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.705
10 - 49BD 1.556
50 - 99BD 1.342
100 - 249BD 1.270
250+BD 1.182

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

4PST

Contact Current Rating

150 mA@ 250 V ac

Number of Switch Positions

3

Number of Contacts

4

Voltage Rating

250 V ac, 250V dc

Depth

27.5mm

Width

27.5mm

Mounting Type

Panel Mount

Terminal Type

Solder Tab

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Plated Brass

Height

71.1mm

Distrelec Product Id

13549086

Country of Origin

United Kingdom

Product details

Midget Wafer Switch 6mm Spindle - CK Series

A selection of Lorlin CK rotary switches with various switch configurations.

Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in