Lorlin, 4 Position 3PST Rotary Switch, 150 mA@ 250 V ac, Solder Tab

RS Stock No.: 327-664Brand: LorlinManufacturers Part No.: CK1036
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

3PST

Contact Current Rating

150 mA@ 250 V ac

Number of Switch Positions

4

Number of Contacts

3

Voltage Rating

250 V ac, 250V dc

Depth

27.5mm

Width

27.5mm

Mounting Type

Panel Mount

Terminal Type

Solder Tab

Height

59.1mm

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Angle of Throw

90°

Country of Origin

United Kingdom

Product details

Midget Wafer Switch - CK Series Imperial

A selection of Lorlin CK rotary switches with various switch configurations.

Contacts rated 150mA @ 250Vac/dc
Solder terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) and non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Dimensions:1.5inch long, 0.25inch diameter spindle with a 30mm flat for correct mounting of grub screwed knobs. The bush is 8mm long with a 9.52x32TPI thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.864

BD 1.864 Each (Exc. Vat)

BD 2.050

BD 2.050 Each (inc. VAT)

Lorlin, 4 Position 3PST Rotary Switch, 150 mA@ 250 V ac, Solder Tab

BD 1.864

BD 1.864 Each (Exc. Vat)

BD 2.050

BD 2.050 Each (inc. VAT)

Lorlin, 4 Position 3PST Rotary Switch, 150 mA@ 250 V ac, Solder Tab
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 1.864
50 - 99BD 1.546
100 - 249BD 0.930
250+BD 0.908

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

3PST

Contact Current Rating

150 mA@ 250 V ac

Number of Switch Positions

4

Number of Contacts

3

Voltage Rating

250 V ac, 250V dc

Depth

27.5mm

Width

27.5mm

Mounting Type

Panel Mount

Terminal Type

Solder Tab

Height

59.1mm

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Angle of Throw

90°

Country of Origin

United Kingdom

Product details

Midget Wafer Switch - CK Series Imperial

A selection of Lorlin CK rotary switches with various switch configurations.

Contacts rated 150mA @ 250Vac/dc
Solder terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) and non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Dimensions:1.5inch long, 0.25inch diameter spindle with a 30mm flat for correct mounting of grub screwed knobs. The bush is 8mm long with a 9.52x32TPI thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in