Lorlin High Security Key Switch, DPST, 50 mA @ 250 V ac 2-Way Flat-Key

RS Stock No.: 562-583Brand: LorlinManufacturers Part No.: DSL-6-A-D
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Lorlin

Number of Positions

2

Switch Operation

Off-On

Contact Configuration

DPST

Contact Current Rating

50 mA @ 250 V ac

Key Type

Flat

Terminal Type

Solder

Bezel Shape

Round

Key Index Angle

90°

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Mechanical Life

10000

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

19mm High Security Key Switch - DSL Series

Key switches with dimpled 6 pin lock suitable for mains switching
Two part construction with front of panel insertion, the switch module snaps - on from the rear
Common key or random key profile with 2 keys per lock
Trapping 1 position key removal or non trapping 2 position key removal
90° lock movement
Solder terminals
Contact rating 4 / 80 A @ 250 Vdc

You may be interested in
Stock information temporarily unavailable.

BD 17.154

BD 17.154 Each (Exc. Vat)

BD 18.869

BD 18.869 Each (inc. VAT)

Lorlin High Security Key Switch, DPST, 50 mA @ 250 V ac 2-Way Flat-Key

BD 17.154

BD 17.154 Each (Exc. Vat)

BD 18.869

BD 18.869 Each (inc. VAT)

Lorlin High Security Key Switch, DPST, 50 mA @ 250 V ac 2-Way Flat-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lorlin

Number of Positions

2

Switch Operation

Off-On

Contact Configuration

DPST

Contact Current Rating

50 mA @ 250 V ac

Key Type

Flat

Terminal Type

Solder

Bezel Shape

Round

Key Index Angle

90°

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Mechanical Life

10000

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

19mm High Security Key Switch - DSL Series

Key switches with dimpled 6 pin lock suitable for mains switching
Two part construction with front of panel insertion, the switch module snaps - on from the rear
Common key or random key profile with 2 keys per lock
Trapping 1 position key removal or non trapping 2 position key removal
90° lock movement
Solder terminals
Contact rating 4 / 80 A @ 250 Vdc

You may be interested in