Lorlin High Security Key Switch, DPST, 50 mA @ 250 V ac 2-Way Flat-Key

RS Stock No.: 562-602Brand: LorlinManufacturers Part No.: DSL-6-C-S
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Lorlin

Number of Positions

2

Switch Operation

Off-On

Contact Configuration

DPST

Contact Current Rating

50 mA @ 250 V ac

Key Type

Flat

Terminal Type

Solder

Bezel Shape

Round

Key Index Angle

90°

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Mechanical Life

15000

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

19mm High Security Key Switch - DSL Series

Key switches with dimpled 6 pin lock suitable for mains switching
Two part construction with front of panel insertion, the switch module snaps - on from the rear
Common key or random key profile with 2 keys per lock
Trapping 1 position key removal or non trapping 2 position key removal
90° lock movement
Solder terminals
Contact rating 4 / 80 A @ 250 Vdc

Stock information temporarily unavailable.

BD 38.704

BD 38.704 Each (Exc. Vat)

BD 42.574

BD 42.574 Each (inc. VAT)

Lorlin High Security Key Switch, DPST, 50 mA @ 250 V ac 2-Way Flat-Key

BD 38.704

BD 38.704 Each (Exc. Vat)

BD 42.574

BD 42.574 Each (inc. VAT)

Lorlin High Security Key Switch, DPST, 50 mA @ 250 V ac 2-Way Flat-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 38.704
10 - 49BD 37.042
50 - 99BD 34.666
100 - 249BD 31.713
250+BD 27.824

Technical Document

Specifications

Brand

Lorlin

Number of Positions

2

Switch Operation

Off-On

Contact Configuration

DPST

Contact Current Rating

50 mA @ 250 V ac

Key Type

Flat

Terminal Type

Solder

Bezel Shape

Round

Key Index Angle

90°

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Mechanical Life

15000

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

19mm High Security Key Switch - DSL Series

Key switches with dimpled 6 pin lock suitable for mains switching
Two part construction with front of panel insertion, the switch module snaps - on from the rear
Common key or random key profile with 2 keys per lock
Trapping 1 position key removal or non trapping 2 position key removal
90° lock movement
Solder terminals
Contact rating 4 / 80 A @ 250 Vdc