Technical Document
Specifications
Brand
LorlinNumber of Positions
2
Switch Operation
Momentary
Contact Configuration
DPDT
Key Trapping
Yes
Contact Current Rating
1 A @ 24 V dc
Key Type
Common
Terminal Type
Solder
Case Material
Polyamide
Bezel Shape
Parallel
Depth Behind Panel
29.6mm
Key Index Angle
60°
Contact Material
Silver Plated Brass
Mechanical Life
10000Cycles
Maximum Operating Temperature
+65°C
Standards Met
RoHS
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Country of Origin
United Kingdom
Product details
16mm Impulsion Key Switch - IRL Series
Spring return (momentary) two position double pole Key Switch from Lorlin Electronics. The 5 disk Impulsion Key Switch is available with parallel or tapered bezels with same key (common) or differ key (random) options.
16mm panel cut out
Zinc alloy housing with option of parallel or tapered bezel
Trapped key removal (key removable in 12 o'clock position)
Supplied with 2 nickel plated mild steel keys
Double entry keys (can be inserted into the lock either way up)
BD 6.589
BD 6.589 Each (Exc. Vat)
BD 7.248
BD 7.248 Each (inc. VAT)
1
BD 6.589
BD 6.589 Each (Exc. Vat)
BD 7.248
BD 7.248 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 6.589 |
10 - 49 | BD 6.298 |
50 - 99 | BD 5.956 |
100 - 249 | BD 5.478 |
250+ | BD 4.802 |
Technical Document
Specifications
Brand
LorlinNumber of Positions
2
Switch Operation
Momentary
Contact Configuration
DPDT
Key Trapping
Yes
Contact Current Rating
1 A @ 24 V dc
Key Type
Common
Terminal Type
Solder
Case Material
Polyamide
Bezel Shape
Parallel
Depth Behind Panel
29.6mm
Key Index Angle
60°
Contact Material
Silver Plated Brass
Mechanical Life
10000Cycles
Maximum Operating Temperature
+65°C
Standards Met
RoHS
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Country of Origin
United Kingdom
Product details
16mm Impulsion Key Switch - IRL Series
Spring return (momentary) two position double pole Key Switch from Lorlin Electronics. The 5 disk Impulsion Key Switch is available with parallel or tapered bezels with same key (common) or differ key (random) options.
16mm panel cut out
Zinc alloy housing with option of parallel or tapered bezel
Trapped key removal (key removable in 12 o'clock position)
Supplied with 2 nickel plated mild steel keys
Double entry keys (can be inserted into the lock either way up)