Technical Document
Specifications
Brand
LorlinNumber of Switch Positions
12
Voltage Rating
110 V ac/dc, 12V ac/dc
Number of Contacts
1
Contact Configuration
SP12T
Contact Current Rating
1 A @ 12 V
Contact Material
Tin Plated Silver
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Mounting Type
Panel Mount, PCB
Terminal Type
Solder
Mechanical Life
10000Operations
Country of Origin
United Kingdom
Product details
Wafer switches, RA series
Rotary switches for panel mounting, with a 6 mm diameter shaft.
Solder terminals.
Available in four versions.
Additional wafers can be ordered separately.
PT series accessories must be used to fit additional wafers (extension shafts, spacers and washers).
Buttons are also available in the catalogue.
BD 5.676
BD 5.676 Each (Exc. Vat)
BD 6.244
BD 6.244 Each (inc. VAT)
1
BD 5.676
BD 5.676 Each (Exc. Vat)
BD 6.244
BD 6.244 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 49 | BD 5.676 |
50 - 99 | BD 5.198 |
100 - 249 | BD 4.846 |
250 - 499 | BD 4.554 |
500+ | BD 4.279 |
Technical Document
Specifications
Brand
LorlinNumber of Switch Positions
12
Voltage Rating
110 V ac/dc, 12V ac/dc
Number of Contacts
1
Contact Configuration
SP12T
Contact Current Rating
1 A @ 12 V
Contact Material
Tin Plated Silver
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Mounting Type
Panel Mount, PCB
Terminal Type
Solder
Mechanical Life
10000Operations
Country of Origin
United Kingdom
Product details
Wafer switches, RA series
Rotary switches for panel mounting, with a 6 mm diameter shaft.
Solder terminals.
Available in four versions.
Additional wafers can be ordered separately.
PT series accessories must be used to fit additional wafers (extension shafts, spacers and washers).
Buttons are also available in the catalogue.