Technical Document
Specifications
Brand
LorlinNumber of Positions
2
Switch Operation
Off-On
Contact Configuration
SPST
Contact Current Rating
500 mA @ 24 V
Key Type
Flat, Random
Terminal Type
Solder
Case Material
Zinc Alloy
Bezel Shape
Round
Key Index Angle
90°
Mechanical Life
10000
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
Product details
12mm Key Switch - SKL Series
Zink alloy housing with stainless steel capped bezel
Trapped 1 position key removal or non trapping 2 position key removal
Radial cylinder with 4 pin tumbler
Supplied with 2 nickel plated brass keys
90° lock movement
Solder terminals
Contact rating 0.5 A @ 24 Vac/dc
BD 3.344
BD 3.344 Each (Exc. Vat)
BD 3.678
BD 3.678 Each (inc. VAT)
1
BD 3.344
BD 3.344 Each (Exc. Vat)
BD 3.678
BD 3.678 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.344 |
10 - 24 | BD 3.036 |
25 - 49 | BD 2.816 |
50 - 99 | BD 2.629 |
100+ | BD 2.492 |
Technical Document
Specifications
Brand
LorlinNumber of Positions
2
Switch Operation
Off-On
Contact Configuration
SPST
Contact Current Rating
500 mA @ 24 V
Key Type
Flat, Random
Terminal Type
Solder
Case Material
Zinc Alloy
Bezel Shape
Round
Key Index Angle
90°
Mechanical Life
10000
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
Product details
12mm Key Switch - SKL Series
Zink alloy housing with stainless steel capped bezel
Trapped 1 position key removal or non trapping 2 position key removal
Radial cylinder with 4 pin tumbler
Supplied with 2 nickel plated brass keys
90° lock movement
Solder terminals
Contact rating 0.5 A @ 24 Vac/dc