Lorlin Key Switch, SPST, 500 mA @ 24 V 2-Way Common, Flat-Key

RS Stock No.: 562-589Brand: LorlinManufacturers Part No.: SKL-12-BS2
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Lorlin

Number of Positions

2

Switch Operation

Off-On

Contact Configuration

SPST

Contact Current Rating

500 mA @ 24 V

Key Type

Common, Flat

Terminal Type

Solder

Case Material

Zinc Alloy

Bezel Shape

Round

Key Index Angle

90°

Mechanical Life

10000

Standards Met

RoHS

Product details

12mm Key Switch - SKL Series

Zink alloy housing with stainless steel capped bezel
Trapped 1 position key removal or non trapping 2 position key removal
Radial cylinder with 4 pin tumbler
Supplied with 2 nickel plated brass keys
90° lock movement
Solder terminals
Contact rating 0.5 A @ 24 Vac/dc

Stock information temporarily unavailable.

BD 4.763

BD 4.763 Each (Exc. Vat)

BD 5.239

BD 5.239 Each (inc. VAT)

Lorlin Key Switch, SPST, 500 mA @ 24 V 2-Way Common, Flat-Key

BD 4.763

BD 4.763 Each (Exc. Vat)

BD 5.239

BD 5.239 Each (inc. VAT)

Lorlin Key Switch, SPST, 500 mA @ 24 V 2-Way Common, Flat-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.763
10 - 24BD 4.279
25 - 49BD 3.910
50 - 99BD 3.586
100+BD 3.399

Technical Document

Specifications

Brand

Lorlin

Number of Positions

2

Switch Operation

Off-On

Contact Configuration

SPST

Contact Current Rating

500 mA @ 24 V

Key Type

Common, Flat

Terminal Type

Solder

Case Material

Zinc Alloy

Bezel Shape

Round

Key Index Angle

90°

Mechanical Life

10000

Standards Met

RoHS

Product details

12mm Key Switch - SKL Series

Zink alloy housing with stainless steel capped bezel
Trapped 1 position key removal or non trapping 2 position key removal
Radial cylinder with 4 pin tumbler
Supplied with 2 nickel plated brass keys
90° lock movement
Solder terminals
Contact rating 0.5 A @ 24 Vac/dc