Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lorlin Key Switch, DPDT, 1 A @ 24V ac dc / 115V ac 2-Way Random-Key

RS Stock No.: 319-809Brand: LorlinManufacturers Part No.: SRL5MD2Distrelec Article No.: 13504507
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Lorlin

Number of Positions

2

Contact Configuration

DPDT

Key Trapping

Yes

Contact Current Rating

1 A @ 24V ac dc / 115V ac

Key Type

Random

Terminal Type

Solder

Case Material

Zinc Alloy

Bezel Shape

Round

Key Index Angle

60°

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +65°C

Mechanical Life

10000

Maximum Operating Temperature

+65°C

Standards Met

RoHS

Distrelec Product Id

13504507

Country of Origin

United Kingdom

Product details

16mm Key Switch - SRL Series

Miniature 2-position key switches with silver plated single-pole and double-pole changeover contacts, suitable for many low voltage switching applications
Tapered or Parallel bezel styles
Trapping (key removable in one position) or non-trapping (key removable in both positions) types available
Common key or random key profile
Rear projection less than 30 mm from panel
Spare keys are available for common profiles but for security reasons not for random profiles

Stock information temporarily unavailable.

BD 4.778

BD 4.778 Each (Exc. Vat)

BD 5.256

BD 5.256 Each (inc. VAT)

Lorlin Key Switch, DPDT, 1 A @ 24V ac dc / 115V ac 2-Way Random-Key

BD 4.778

BD 4.778 Each (Exc. Vat)

BD 5.256

BD 5.256 Each (inc. VAT)

Lorlin Key Switch, DPDT, 1 A @ 24V ac dc / 115V ac 2-Way Random-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.778
10 - 49BD 4.730
50 - 99BD 3.896
100 - 249BD 3.523
250+BD 3.355

Technical Document

Specifications

Brand

Lorlin

Number of Positions

2

Contact Configuration

DPDT

Key Trapping

Yes

Contact Current Rating

1 A @ 24V ac dc / 115V ac

Key Type

Random

Terminal Type

Solder

Case Material

Zinc Alloy

Bezel Shape

Round

Key Index Angle

60°

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +65°C

Mechanical Life

10000

Maximum Operating Temperature

+65°C

Standards Met

RoHS

Distrelec Product Id

13504507

Country of Origin

United Kingdom

Product details

16mm Key Switch - SRL Series

Miniature 2-position key switches with silver plated single-pole and double-pole changeover contacts, suitable for many low voltage switching applications
Tapered or Parallel bezel styles
Trapping (key removable in one position) or non-trapping (key removable in both positions) types available
Common key or random key profile
Rear projection less than 30 mm from panel
Spare keys are available for common profiles but for security reasons not for random profiles