Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Louis Tellier Grey Hair Net Dispenser, 280 mm x 106mm x 260 mm

RS Stock No.: 201-8272Brand: Louis TellierManufacturers Part No.: B1000
View all in Hair Net Dispensers

Technical Document

Specifications

Material

Steel

Width

106mm

Manufacturer k.i.m.

Louis Tellier

Wall Mounted

Yes

Colour

Grey

Height

280 mm

Depth

260 mm

Stock information temporarily unavailable.

BD 66.974

BD 66.974 Each (Exc. Vat)

BD 73.671

BD 73.671 Each (inc. VAT)

Louis Tellier Grey Hair Net Dispenser, 280 mm x 106mm x 260 mm

BD 66.974

BD 66.974 Each (Exc. Vat)

BD 73.671

BD 73.671 Each (inc. VAT)

Louis Tellier Grey Hair Net Dispenser, 280 mm x 106mm x 260 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Steel

Width

106mm

Manufacturer k.i.m.

Louis Tellier

Wall Mounted

Yes

Colour

Grey

Height

280 mm

Depth

260 mm