Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Louis Tellier Grey Hair Net Dispenser, 146 mm x 105mm x 295 mm

RS Stock No.: 201-8274Brand: Louis TellierManufacturers Part No.: B1020
View all in Hair Net Dispensers

Technical Document

Specifications

Material

Steel

Width

105mm

Manufacturer k.i.m.

Louis Tellier

Wall Mounted

Yes

Colour

Grey

Height

146 mm

Depth

295 mm

Stock information temporarily unavailable.

BD 44.855

BD 44.855 Each (Exc. Vat)

BD 49.341

BD 49.341 Each (inc. VAT)

Louis Tellier Grey Hair Net Dispenser, 146 mm x 105mm x 295 mm

BD 44.855

BD 44.855 Each (Exc. Vat)

BD 49.341

BD 49.341 Each (inc. VAT)

Louis Tellier Grey Hair Net Dispenser, 146 mm x 105mm x 295 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Steel

Width

105mm

Manufacturer k.i.m.

Louis Tellier

Wall Mounted

Yes

Colour

Grey

Height

146 mm

Depth

295 mm