Technical Document
Specifications
Brand
LovatoCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
600 V ac
Contact Current Rating
12 A
Power Rating
5.5 kW
Range
Orange
Series
BG
Normal State Configuration
3NO + 1NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
44mm
Width
58mm
Depth
57mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
3PST
Country of Origin
Italy
Product details
3-Pole Contactors
3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection
Lovato Orange Contactors, Control Relays and Accessories
BD 24.382
BD 24.382 Each (Exc. Vat)
BD 26.820
BD 26.820 Each (inc. VAT)
1
BD 24.382
BD 24.382 Each (Exc. Vat)
BD 26.820
BD 26.820 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
600 V ac
Contact Current Rating
12 A
Power Rating
5.5 kW
Range
Orange
Series
BG
Normal State Configuration
3NO + 1NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
44mm
Width
58mm
Depth
57mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
3PST
Country of Origin
Italy
Product details
3-Pole Contactors
3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection