Lovato Auxiliary Contact, 2 Contact, 1NO + 1 NC, Front Mount, BF G485

RS Stock No.: 248-5472Brand: LovatoManufacturers Part No.: 11G48515
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Lovato

Number of Contacts

2

Normal State Configuration

1NO + 1 NC

Mounting Style

Front Mount

Range

BF

Series

G485

Contact Current Rating

10 A

Terminal Type

Screw

Country of Origin

Italy

Stock information temporarily unavailable.

BD 55.908

BD 55.908 Each (Exc. Vat)

BD 61.499

BD 61.499 Each (inc. VAT)

Lovato Auxiliary Contact, 2 Contact, 1NO + 1 NC, Front Mount, BF G485

BD 55.908

BD 55.908 Each (Exc. Vat)

BD 61.499

BD 61.499 Each (inc. VAT)

Lovato Auxiliary Contact, 2 Contact, 1NO + 1 NC, Front Mount, BF G485
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Number of Contacts

2

Normal State Configuration

1NO + 1 NC

Mounting Style

Front Mount

Range

BF

Series

G485

Contact Current Rating

10 A

Terminal Type

Screw

Country of Origin

Italy