Lovato Orange Contactor Timer

RS Stock No.: 685-1497Brand: LovatoManufacturers Part No.: 11G4863
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

Lovato

Accessory Type

Contactor Timer

Range

Orange

Timer Function

Analogue (OFF Delay)

Timer Range

0.1 → 3s

Series

BF

Mounting Type

Front Mount

Country of Origin

Italy

Product details

On and Off Delay Timers

Front mounting
Adjustable timing range
1N/O + 1N/C contact included
Screw terminals

Lovato Orange Contactors, Control Relays and Accessories

Stock information temporarily unavailable.

BD 55.908

BD 55.908 Each (Exc. Vat)

BD 61.499

BD 61.499 Each (inc. VAT)

Lovato Orange Contactor Timer

BD 55.908

BD 55.908 Each (Exc. Vat)

BD 61.499

BD 61.499 Each (inc. VAT)

Lovato Orange Contactor Timer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 55.908
5 - 9BD 54.170
10+BD 53.004

Technical Document

Specifications

Brand

Lovato

Accessory Type

Contactor Timer

Range

Orange

Timer Function

Analogue (OFF Delay)

Timer Range

0.1 → 3s

Series

BF

Mounting Type

Front Mount

Country of Origin

Italy

Product details

On and Off Delay Timers

Front mounting
Adjustable timing range
1N/O + 1N/C contact included
Screw terminals

Lovato Orange Contactors, Control Relays and Accessories