Technical Document
Specifications
Brand
LovatoAccessory Type
Contactor Timer
Range
Orange
Timer Function
Analogue (OFF Delay)
Timer Range
1 → 30s
Series
BF
Mounting Type
Front Mount
Country of Origin
Italy
Product details
On and Off Delay Timers
Front mounting
Adjustable timing range
1N/O + 1N/C contact included
Screw terminals
Lovato Orange Contactors, Control Relays and Accessories
BD 60.406
BD 60.406 Each (Exc. Vat)
BD 66.447
BD 66.447 Each (inc. VAT)
1
BD 60.406
BD 60.406 Each (Exc. Vat)
BD 66.447
BD 66.447 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 60.406 |
5 - 9 | BD 58.514 |
10+ | BD 57.250 |
Technical Document
Specifications
Brand
LovatoAccessory Type
Contactor Timer
Range
Orange
Timer Function
Analogue (OFF Delay)
Timer Range
1 → 30s
Series
BF
Mounting Type
Front Mount
Country of Origin
Italy
Product details
On and Off Delay Timers
Front mounting
Adjustable timing range
1N/O + 1N/C contact included
Screw terminals