Technical Document
Specifications
Brand
LovatoCoil Voltage
230 V
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
9 A
Power Rating
7.5 kW
Series
BF09
Normal State Configuration
1NO
Country of Origin
Italy
Stock information temporarily unavailable.
BD 24.662
BD 24.662 Each (Exc. Vat)
BD 27.128
BD 27.128 Each (inc. VAT)
Lovato BF09 Contactor, 230 V Coil, 3-Pole, 9 A, 7.5 kW, 1NO, 690 V
1
BD 24.662
BD 24.662 Each (Exc. Vat)
BD 27.128
BD 27.128 Each (inc. VAT)
Lovato BF09 Contactor, 230 V Coil, 3-Pole, 9 A, 7.5 kW, 1NO, 690 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoCoil Voltage
230 V
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
9 A
Power Rating
7.5 kW
Series
BF09
Normal State Configuration
1NO
Country of Origin
Italy