Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato BF BFK Contactor, 20 → 48 V ac/dc Coil, 3-Pole, 115 A, 55 kW, 3NO, 690 V

RS Stock No.: 204-3251Brand: LovatoManufacturers Part No.: BF11500E024
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Lovato

Coil Voltage

20 → 48 V ac/dc

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

115 A

Range

BF

Power Rating

55 kW

Series

BFK

Normal State Configuration

3NO

Terminal Type

Screw

Length

228.6mm

Width

75mm

Depth

144mm

Minimum Operating Temperature

-50°C

Mounting Style

DIN Rail Mounting

Maximum Operating Temperature

+70°C

Pole and Throw Configuration

3PST

Country of Origin

Italy

Stock information temporarily unavailable.

BD 252.532

BD 252.532 Each (Exc. Vat)

BD 277.785

BD 277.785 Each (inc. VAT)

Lovato BF BFK Contactor, 20 → 48 V ac/dc Coil, 3-Pole, 115 A, 55 kW, 3NO, 690 V

BD 252.532

BD 252.532 Each (Exc. Vat)

BD 277.785

BD 277.785 Each (inc. VAT)

Lovato BF BFK Contactor, 20 → 48 V ac/dc Coil, 3-Pole, 115 A, 55 kW, 3NO, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Coil Voltage

20 → 48 V ac/dc

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

115 A

Range

BF

Power Rating

55 kW

Series

BFK

Normal State Configuration

3NO

Terminal Type

Screw

Length

228.6mm

Width

75mm

Depth

144mm

Minimum Operating Temperature

-50°C

Mounting Style

DIN Rail Mounting

Maximum Operating Temperature

+70°C

Pole and Throw Configuration

3PST

Country of Origin

Italy