Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato BF Contactor, 110 V ac Coil, 3-Pole, 95 A, 55 kW, 3NO

RS Stock No.: 204-3266Brand: LovatoManufacturers Part No.: BF9500A110
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Lovato

Coil Voltage

110 V ac

Number of Poles

3

Contact Current Rating

95 A

Range

BF

Power Rating

55 kW

Normal State Configuration

3NO

Country of Origin

Italy

Stock information temporarily unavailable.

BD 186.439

BD 186.439 Each (Exc. Vat)

BD 205.083

BD 205.083 Each (inc. VAT)

Lovato BF Contactor, 110 V ac Coil, 3-Pole, 95 A, 55 kW, 3NO

BD 186.439

BD 186.439 Each (Exc. Vat)

BD 205.083

BD 205.083 Each (inc. VAT)

Lovato BF Contactor, 110 V ac Coil, 3-Pole, 95 A, 55 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Coil Voltage

110 V ac

Number of Poles

3

Contact Current Rating

95 A

Range

BF

Power Rating

55 kW

Normal State Configuration

3NO

Country of Origin

Italy