Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato 1 Phase LCD Energy Meter, Type Electronic

RS Stock No.: 905-3429Brand: LovatoManufacturers Part No.: DME D115 T1
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Lovato

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Pulse Output

Yes

Depth

63mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Electronic

Measurement Range

184 → 264V ac

PRICED TO CLEAR

Yes

Series

DME

Approvals

Class 1IEC/EN 62053-21, Class 2 IEC/EN 62053-23, IEC/UL/CSA Protection Degree

Country of Origin

Italy

Product details

Lovato DME D115 T1 Energy Meter

The DME D115 T1 is a single-phase active and reactive energy meter for direct connection, for currents up to 40A. Apart from energy metering, it can measure additional indications for a total of 5 measurements that can be visualized on the large backlit LCD display.
The DME D115 has a standard 2U (36mm wide) modular housing and is supplied with sealable terminal blocks.

Counter with 6+1 digits
LCD display with backlight
Modular DIN Rail housing, 2U (36mm wide)
Button for measure selection and programming
Pulse LED for active energy consumption
Indication of instantaneous consumption (active power)
Programmable static output for energy count pulses
IP40 (front) protection

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lovato 1 Phase LCD Energy Meter, Type Electronic

P.O.A.

Lovato 1 Phase LCD Energy Meter, Type Electronic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lovato

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Pulse Output

Yes

Depth

63mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Electronic

Measurement Range

184 → 264V ac

PRICED TO CLEAR

Yes

Series

DME

Approvals

Class 1IEC/EN 62053-21, Class 2 IEC/EN 62053-23, IEC/UL/CSA Protection Degree

Country of Origin

Italy

Product details

Lovato DME D115 T1 Energy Meter

The DME D115 T1 is a single-phase active and reactive energy meter for direct connection, for currents up to 40A. Apart from energy metering, it can measure additional indications for a total of 5 measurements that can be visualized on the large backlit LCD display.
The DME D115 has a standard 2U (36mm wide) modular housing and is supplied with sealable terminal blocks.

Counter with 6+1 digits
LCD display with backlight
Modular DIN Rail housing, 2U (36mm wide)
Button for measure selection and programming
Pulse LED for active energy consumption
Indication of instantaneous consumption (active power)
Programmable static output for energy count pulses
IP40 (front) protection

You may be interested in