Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato 1 Phase LCD Energy Meter, Type Electronic

RS Stock No.: 905-3426Brand: LovatoManufacturers Part No.: DMED121
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Lovato

Series

DME

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Pulse Output

Yes

Depth

63mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Electronic

Measurement Range

184 → 264V ac

Country of Origin

Italy

Product details

Lovato DME D120/121 Energy Meter

The DME D120 T1 & DME D121 are single-phase active and reactive energy meters for direct connection, for currents up to 63A. Apart from energy metering, these meters can measure additional indications for a total of 14 measurements that can be visualized on the backlight LCD display.
The DME D120 & D121 have a standard 2U (36mm wide) modular housing and is supplied with sealable terminal blocks.

DME D120 T1

Counter with 6+1 digits
LCD display with backlight
MID certified
Modular DIN Rail housing, 2U (36mm wide)
Button for measure selection and programming
Pulse LED for active energy consumption
Indication of instantaneous consumption (active power)
Programmable static output for pulse or alarm threshold
IP40 (front) protection

DME D121

Counter with 6+1 digits
LCD display with backlight
Modular DIN Rail housing, 2U (36mm wide)
Button for measure selection and programming
Pulse LED for active energy consumption
Indication of instantaneous consumption (active power)
RS-485 interface with Modbus RTU and ASCII protocols
IP40 (front) protection

Approvals

EN50470-3 class B.

Stock information temporarily unavailable.

BD 56.154

BD 56.154 Each (Exc. Vat)

BD 61.769

BD 61.769 Each (inc. VAT)

Lovato 1 Phase LCD Energy Meter, Type Electronic

BD 56.154

BD 56.154 Each (Exc. Vat)

BD 61.769

BD 61.769 Each (inc. VAT)

Lovato 1 Phase LCD Energy Meter, Type Electronic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Series

DME

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Pulse Output

Yes

Depth

63mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Electronic

Measurement Range

184 → 264V ac

Country of Origin

Italy

Product details

Lovato DME D120/121 Energy Meter

The DME D120 T1 & DME D121 are single-phase active and reactive energy meters for direct connection, for currents up to 63A. Apart from energy metering, these meters can measure additional indications for a total of 14 measurements that can be visualized on the backlight LCD display.
The DME D120 & D121 have a standard 2U (36mm wide) modular housing and is supplied with sealable terminal blocks.

DME D120 T1

Counter with 6+1 digits
LCD display with backlight
MID certified
Modular DIN Rail housing, 2U (36mm wide)
Button for measure selection and programming
Pulse LED for active energy consumption
Indication of instantaneous consumption (active power)
Programmable static output for pulse or alarm threshold
IP40 (front) protection

DME D121

Counter with 6+1 digits
LCD display with backlight
Modular DIN Rail housing, 2U (36mm wide)
Button for measure selection and programming
Pulse LED for active energy consumption
Indication of instantaneous consumption (active power)
RS-485 interface with Modbus RTU and ASCII protocols
IP40 (front) protection

Approvals

EN50470-3 class B.