Lovato Digital Ammeter AC, 45mm x 91mm, ±0.5 %

RS Stock No.: 798-3788Brand: LovatoManufacturers Part No.: DMK01R1
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

Lovato

Current Type

AC

Cutout Height

45mm

Cutout Width

91mm

Depth

105mm

Meter Accuracy

±0.5 %

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Italy

Product details

Single-Phase Digital Ammeter

The modular digital metering instruments DMK01R1 for industrial and service fields warrant an extreme stability of the readouts owing to the large number of samplings.
The measures in TRMS provide for a correct operation of current with high harmonic content. The model are able to store and display maximum (HIGH) and minimum (LOW) values of the readouts.

Single-phase current meter with a LED display
Current measurements in True RMS
Storing of minimum and maximum values
Programmable relay output (1 C/O)
IP54 degree of protection on front
96x48mm size, panel mounting

Lovato Electric Series

Stock information temporarily unavailable.

BD 70.042

BD 70.042 Each (Exc. Vat)

BD 77.046

BD 77.046 Each (inc. VAT)

Lovato Digital Ammeter AC, 45mm x 91mm, ±0.5 %

BD 70.042

BD 70.042 Each (Exc. Vat)

BD 77.046

BD 77.046 Each (inc. VAT)

Lovato Digital Ammeter AC, 45mm x 91mm, ±0.5 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 70.042
5+BD 66.506

Technical Document

Specifications

Brand

Lovato

Current Type

AC

Cutout Height

45mm

Cutout Width

91mm

Depth

105mm

Meter Accuracy

±0.5 %

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Italy

Product details

Single-Phase Digital Ammeter

The modular digital metering instruments DMK01R1 for industrial and service fields warrant an extreme stability of the readouts owing to the large number of samplings.
The measures in TRMS provide for a correct operation of current with high harmonic content. The model are able to store and display maximum (HIGH) and minimum (LOW) values of the readouts.

Single-phase current meter with a LED display
Current measurements in True RMS
Storing of minimum and maximum values
Programmable relay output (1 C/O)
IP54 degree of protection on front
96x48mm size, panel mounting

Lovato Electric Series