Lovato DMK LED Digital Panel Multi-Function Meter for Current, Power, Voltage, 45mm x 91mm

RS Stock No.: 798-3794Brand: LovatoManufacturers Part No.: DMK15R1
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Lovato

Properties Measured

Current, Power, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

91mm

Depth

105mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Meter Type

Digital

Series

DMK

Country of Origin

Italy

Product details

Three-Phase Digital Voltmeter, Ammeter and Wattmeter

The modular digital metering instruments DMK15R1 for industrial and service fields warrant an extreme stability of the readouts owing to the large number of samplings.
The measures in TRMS provide for a correct operation of voltage and current with high harmonic content. The model are able to store and display maximum (HIGH) and minimum (LOW) values of the readouts.

Three-phase voltage, current and wattage meter with a LED display
Voltage and current measurements in True RMS
Protection function as phase loss and sequence, voltage and current asymmetry
Storing of minimum and maximum values
Programmable relay output (1 C/O)
Selection option for Automatic or Manual resetting
IP54 degree of protection on front
96x48mm size, panel mounting

Lovato Electric Series

Stock information temporarily unavailable.

BD 123.926

BD 123.926 Each (Exc. Vat)

BD 136.319

BD 136.319 Each (inc. VAT)

Lovato DMK LED Digital Panel Multi-Function Meter for Current, Power, Voltage, 45mm x 91mm

BD 123.926

BD 123.926 Each (Exc. Vat)

BD 136.319

BD 136.319 Each (inc. VAT)

Lovato DMK LED Digital Panel Multi-Function Meter for Current, Power, Voltage, 45mm x 91mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Properties Measured

Current, Power, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

91mm

Depth

105mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Meter Type

Digital

Series

DMK

Country of Origin

Italy

Product details

Three-Phase Digital Voltmeter, Ammeter and Wattmeter

The modular digital metering instruments DMK15R1 for industrial and service fields warrant an extreme stability of the readouts owing to the large number of samplings.
The measures in TRMS provide for a correct operation of voltage and current with high harmonic content. The model are able to store and display maximum (HIGH) and minimum (LOW) values of the readouts.

Three-phase voltage, current and wattage meter with a LED display
Voltage and current measurements in True RMS
Protection function as phase loss and sequence, voltage and current asymmetry
Storing of minimum and maximum values
Programmable relay output (1 C/O)
Selection option for Automatic or Manual resetting
IP54 degree of protection on front
96x48mm size, panel mounting

Lovato Electric Series