Lovato DOL Starter, DOL, 2.2 kW, 400 V ac, 3 Phase, IP65

RS Stock No.: 812-9099Brand: LovatoManufacturers Part No.: DOLC2.2400
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Lovato

Power Rating

2.2 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

IP Rating

IP65

Number of Poles

4P

Motor Starter Functionality

Automatic

Overall Length

175mm

Enclosure

Yes

Overall Width

88mm

Overall Depth

109mm

Series

DOLC2

Country of Origin

Italy

Product details

DOLC Series DOL Starter

Range of compact Direct on Line starters providing a starter solution which allows for installation within confined areas, or where a size is critical for the application

Insulated polycarbonate enclosure with a compact design provides this range of DOL starters with dimensions of only 175 x 88 x 109mm
Available in both 230 & 400V AC options
Various power ratings available ranging from 0.25 - 4kW
Can provide an adjustable current rating to suit your application, and varies from 0.9 - 10A dependant on the DOL starter selected
IP65 rated

Standards

IEC/EN 60947-1 & IEC/EN60947-4-1

Lovato

Stock information temporarily unavailable.

BD 55.908

BD 55.908 Each (Exc. Vat)

BD 61.499

BD 61.499 Each (inc. VAT)

Lovato DOL Starter, DOL, 2.2 kW, 400 V ac, 3 Phase, IP65

BD 55.908

BD 55.908 Each (Exc. Vat)

BD 61.499

BD 61.499 Each (inc. VAT)

Lovato DOL Starter, DOL, 2.2 kW, 400 V ac, 3 Phase, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Power Rating

2.2 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

IP Rating

IP65

Number of Poles

4P

Motor Starter Functionality

Automatic

Overall Length

175mm

Enclosure

Yes

Overall Width

88mm

Overall Depth

109mm

Series

DOLC2

Country of Origin

Italy

Product details

DOLC Series DOL Starter

Range of compact Direct on Line starters providing a starter solution which allows for installation within confined areas, or where a size is critical for the application

Insulated polycarbonate enclosure with a compact design provides this range of DOL starters with dimensions of only 175 x 88 x 109mm
Available in both 230 & 400V AC options
Various power ratings available ranging from 0.25 - 4kW
Can provide an adjustable current rating to suit your application, and varies from 0.9 - 10A dependant on the DOL starter selected
IP65 rated

Standards

IEC/EN 60947-1 & IEC/EN60947-4-1

Lovato